Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 06033J150GBSTR Capacitor, RF, Thin-Film, 15 pF, 25 V, Accu-P Series, ± 2%, 125 °C, 0603 [1608 Metric]](https://www.newark.com/productimages/standard/en_US/4408951.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No06033J150GBSTRCopy
Newark Part No.
Full Reel66M3125
Re-Reel23M9798
Cut Tape23M9798
Product RangeAccu-P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.538 | $1,614.00 |
| Total Price | $1,614.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 25+ | $0.538 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.505 |
| 5000+ | $0.495 |
| 10000+ | $0.463 |
| 20000+ | $0.435 |
| 30000+ | $0.410 |
| 50000+ | $0.395 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06033J150GBSTRCopy
Newark Part No.
Full Reel66M3125
Re-Reel23M9798
Cut Tape23M9798
Product RangeAccu-P Series
Technical Datasheet
Capacitance15pF
Voltage Rating25V
Product RangeAccu-P Series
Capacitance Tolerance± 2%
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
15pF
Product Range
Accu-P Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
25V
Capacitance Tolerance
± 2%
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 06033J150GBSTR
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
