Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No02015A100JAT2A
Newark Part No.
Re-Reel66AH7988
Cut Tape66AH7988
Your Part Number
9,866 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.025 |
| 25+ | $0.022 |
| 50+ | $0.018 |
| 100+ | $0.014 |
| 250+ | $0.012 |
| 1000+ | $0.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No02015A100JAT2A
Newark Part No.
Re-Reel66AH7988
Cut Tape66AH7988
Capacitance10pF
Voltage(DC)50V
Voltage Rating50V
Ceramic Capacitor Case0201 [0603 Metric]
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length0.6mm
Product Width0.3mm
Series Name-
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10pF
Voltage Rating
50V
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
0.6mm
Series Name
-
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Ceramic Capacitor Case
0201 [0603 Metric]
Capacitance Tolerance
± 5%
Product Range
-
Product Width
0.3mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 02015A100JAT2A
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability