Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No009176003884906
Newark Part No.
Full Reel74AC6057
Re-Reel74AC6056
Cut Tape74AC6056
Product Range9176-800 Series
Your Part Number
Technical Datasheet
1,558 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.824 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.586 |
| 4000+ | $0.539 |
| 6000+ | $0.524 |
| 10000+ | $0.515 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009176003884906
Newark Part No.
Full Reel74AC6057
Re-Reel74AC6056
Cut Tape74AC6056
Product Range9176-800 Series
Technical Datasheet
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing3.2mm
Product Range9176-800 Series
No. of Rows1 Row
No. of Contacts3Contacts
Connector MountingCable Mount, Surface Mount
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (19-Jan-2021)
Alternatives for 009176003884906
1 Product Found
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
3.2mm
No. of Rows
1 Row
Connector Mounting
Cable Mount, Surface Mount
Contact Material
Phosphor Bronze
Contact Gender
-
Product Range
9176-800 Series
No. of Contacts
3Contacts
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability