Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No006791001003005
Newark Part No.66AH1478
Product Range6791
Your Part Number
699 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $0.969 |
| 25+ | $0.934 |
| 50+ | $0.908 |
| 100+ | $0.881 |
| 500+ | $0.810 |
| 1000+ | $0.725 |
| 2500+ | $0.646 |
Price for:Each
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No006791001003005
Newark Part No.66AH1478
Product Range6791
Technical Datasheet
Connector Body StyleStraight Jack
Coaxial TerminationSurface Mount Horizontal
Impedance-
Coaxial Cable Type2.7mm-3.1mm Coaxial Cable
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range6791
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector Body Style
Straight Jack
Impedance
-
Contact Material
Copper Alloy
Frequency Max
6GHz
Product Range
6791
Coaxial Termination
Surface Mount Horizontal
Coaxial Cable Type
2.7mm-3.1mm Coaxial Cable
Contact Plating
Tin Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
