
Product Information
Product Overview
The AES-MINI-ITX-7Z100-BAS-G from Xilinx is a Zynq®-7000 All Programmable SoC XC7Z100 Mini-ITX base kit. It provides a complete development platform for designing and verifying applications based on the Xilinx Zynq®-7000 All Programmable SoC family. Designed to the industry standard Mini-ITX form factor, the Zynq®-7000 All Programmable SoC Mini-ITX development board packages all the necessary functions needed for an embedded processing system. Available with the Zynq XC7Z100-2FFG900 device, the Mini-ITX kit enables designers to prototype high performance designs with ease, while providing expandability and customization through the FMC HPC expansion slot. In addition to the Xilinx Zynq-7000 All Programmable SoC XC7Z100 , the Zynq Mini-ITX development board features 2GB DDR3 SDRAM, SFP interface and QSPI flash memory. Typical application includes PCI express, embedded controllers, general purpose prototyping, networking and communications, storage and servers, video applications.
- 1GB PS DDR3 SDRAM, 1GB PL DDR3 SDRAM, 32MB of QSPI flash, 8KB of I2C EEPROM
- Real time clock, 10/100/1000 Ethernet interface, USB-UART Interface, microSD card interface
- USB 2.0 4-port HUB, PCIe Gen2 x4 root complex, (x16 physical slot)
- SATA-III interface, FMC HPC slot (VADJ of 1.8V, 2.5V or 3.3V)
- SFP socket, LVDS touch panel interface, HDMI interface, audio codec
- User LEDs and switches, programmable LVDS clock source (GTX reference clock)
- 200MHz LVDS oscillator (system clock)
- JTAG header, processor PJTAG header
- Digilent USB-JTAG module (JTAG-SMT2)
Technical Specifications
Xilinx
Zynq-7000
-
Mini-ITX Dev Board, FMC Adapter, USB Cable, 4GB MicroSD Card, Power Supply, Vivado Design Edition
To Be Advised
-
-
XC7Z100-2FFG900
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
