New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. FPGA / CPLD
                                                                                                  4. Embedded Development Kits - FPGA / CPLD
                                                                                                  Print Page

                                                                                                  AES-KU040-DB-G

                                                                                                  Development Kit, Kintex UltraScale FPGA, High-Performance Embedded Applications

                                                                                                  AVNET
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AVNET AES-KU040-DB-G
                                                                                                  ManufacturerAVNET
                                                                                                  Manufacturer Part NoAES-KU040-DB-G
                                                                                                  Newark Part No.31AC6106
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  AVNET
                                                                                                  ManufacturerAVNET
                                                                                                  Manufacturer Part NoAES-KU040-DB-G
                                                                                                  Newark Part No.31AC6106
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerXilinx
                                                                                                  No. of Bits-
                                                                                                  Silicon Family NameKintex UltraScale
                                                                                                  Core ArchitectureFPGA
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core NumberXCKU040-1FBVA676
                                                                                                  Kit ContentsDev Board XCKU040-1FBVA676, Vivado Design Edition, 12V Pwr Supply, Ethernet & 2 x USB A-mini-B Cable
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The AES-KU040-DB-G from Avnet is a Kintex® UltraScale™ development kit. This kit provides a complete development platform for designing and verifying applications based on Xilinx Kintex® UltraScale™ All Programmable FPGA devices. The Kintex® UltraScale™ development board packages all the necessary functions needed for an embedded processing system. Available with Kintex® UltraScale™ XCKU040-1FBVA676 device, the kit enables designers to prototype high performance designs with ease while providing expandability and customization through the FMC HPC expansion slot and PMOD headers. In addition to the Kintex® UltraScale™ XCKU040 device, the Kintex® UltraScale™ development board features 1GB DDR4 SDRAM, two SFP+ interfaces, dual QSPI flash memories, HDMI interface, LVDS touch panel interface, two 10/100/1000 Ethernet PHYs and a USB-UART port. It is used in embedded controllers, general purpose prototyping, networking and communications, storage and servers, video applications.

                                                                                                  • Xilinx XCKU040-1FBVA676 FPGA, 1GB DDR4 SDRAM (x32 at 1600Mbps)
                                                                                                  • 32MB configuration QSPI flash (single QSPI x4), 32MB user code/data QSPI flash (single QSPI x4)
                                                                                                  • Two 10/100/1000 Ethernet interfaces (RGMII)
                                                                                                  • USB to UART interface, FMC HPC slot (VADJ of 1.8V, 2.5V or 3.3V)
                                                                                                  • Two SFP+ interfaces (up to 12.5Gbps), two GTH SMA interfaces (up to 12.5Gbps)
                                                                                                  • LVDS touch panel interface, four PMOD headers, HDMI interface, eight user LEDs
                                                                                                  • Five user push switches, eight user DIP switches
                                                                                                  • Programmable LVDS clock source (GTH reference clock)
                                                                                                  • 250MHz LVDS oscillator (system clock), JTAG header, SYSMON header
                                                                                                  • Digilent USB to JTAG module (JTAG-SMT2)

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Xilinx

                                                                                                  Silicon Family Name

                                                                                                  Kintex UltraScale

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Dev Board XCKU040-1FBVA676, Vivado Design Edition, 12V Pwr Supply, Ethernet & 2 x USB A-mini-B Cable

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Bits

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  FPGA

                                                                                                  Silicon Core Number

                                                                                                  XCKU040-1FBVA676

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991A2
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.