SPZV50-209-550-PCL
Microscope, Trinocular, 6.7x-50x Magnification, LED, 4.25" Working Distance, SPZV-50 Series

| Quantity | Price |
|---|---|
| 1+ | $3,827.110 |
Product Information
Product Overview
SPZV50-209-550-PCL is a SPZV-50 stereo zoom microscope [6.7x - 50x] on articulating arm stand with integrated ring light. The C-mount trinocular port on the top of the microscope is designed to be used with an external camera, giving operators the ability to view through the microscope eyepieces or on a monitor. The articulating arm is great for examining parts attached to a large or awkward shaped item. It can be easily moved out of the way when microscope is not in use to create more bench space. Graduations on the zoom knob tell operators the exact magnifications at which they are working. For applications requiring very specific adjustments, this is a particularly convenient feature. Typical applications are precision assembly applications, quality control, production applications, electrical inspection, medical device inspection, aerospace, educational applications, research and development.
- Large zoom ratio 7.46:1- best zoom ratio in class, field of view is 1.35" to 0.14"
- Working distance is 4.25" -the best in class, diopter adjustment on both eyepiece tubes
- E-arm compatible with boom stands and articulating arm stands
- 60 integrated LED ring light with dimmer control, minimum 20000hours of high-output LED illumination
- Mount adapter size of stand is Φ22.2mm, clamp opening size is 0-40mm
- Mounting hole on the top of horizontal arm is 5/8″ end adapter
- True trinocular, 360° rotatable, 45° inclined eyepiece tube and C-mount camera port body
- Diopter adjustment on both eye tubes: +5.6D-.72D
- Interpupillary distance is adjustable from 52 to 75mm
- Clamp dimension is 104 x 77 x 136mm
Contents
Stereo zoom microscope [6.7x - 50x] (SPZ-50), E-arm focus mount with LED ring light (26200B-209), Articulating arm stand with table clamp (26800B-550-PCL), 1ea SPZV true trinocular stereo zoom microscope body with photo tube, 2 ea. 10x eyepieces, 2 ea. rubber eye guards, 1 ea. dust cover, 1 ea. instruction manual.
Technical Specifications
6.7x to 50x
LED
-
No SVHC (14-Jun-2023)
Inspections and Magnifications
108mm
SPZV-50 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
