
| Quantity | Price |
|---|---|
| 1+ | $5,525.020 |
Product Information
Product Overview
SPZV-50E-514-260 is a SPZV-50E trinocular microscope with mighty cam Eidos 5M integrated camera/monitor ESD safe. OSHA has found that working with microscopes for long hours is straining both to the visual system and the musculoskeletal system. Operators are forced into an unusual exacting position with little possibility to move the head or body. They are often forced to assume an awkward work posture such as the head bent over the eye tubes, upper part of the body bent forward, the hand reach high up for a focusing control or with the wrist bent in an unnatural position. By placing the camera at eye level, users can sit comfortably for the duration of their inspection as well as display their images for their colleagues. Typical applications are precision assembly applications, quality control, production applications, electrical inspection, medical device inspection, aerospace, educational applications, research and development.
- All-in-one, compact system, 1080p full HD imaging at 60 FPS
- HDMI output for additional monitor viewing, built-in measurement software - no PC required
- Enhances productivity - eliminates eye strain and body fatigue
- 11.6" built-in HD monitor, monitor can be tilted to the optimal viewing angle
- Save high resolution image/video files directly to USB Storage card
- Convenient 2-in-one camera and monitor system, grid overlays, crisp HD image
- Large zoom ratio 7.46:1- best zoom ratio in class, field of view 1.35" to 0.14"
- 0.67" high eye point wide field 10x eyepieces (field number 23) for comfortable
- 2.75*2.75um pixel size, 11.6" screen size, 9.84" pole/track height
- CMOS 1920*1080 full HD Panasonic 1/2.8" sensor
Contents
SPZV-50E Microscope Stand PLED 26800B-514-ESD Mighty Cam Eidos 2M Camera/Monitor 26100-260.
Technical Specifications
6.7x to 50x
LED
5 Mega Pixel
No SVHC (14-Jun-2023)
Precision Assembly, Electrical Inspection, Medical Device Inspection, Aerospace, R&D
108mm
SPZV-50E Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
