SPZV-50E-258-514-ESD
Microscope, Stereo Zoom Trinocular, 108mm Working Distance, 6.7x to 50x, LED, SPZV-50E Series

| Quantity | Price |
|---|---|
| 1+ | $6,027.870 |
Product Information
Product Overview
SPZV-50E-258-514-ESD is a stereo zoom trinocular microscope SPZV-50E [6.7x - 50x] with mighty cam pro on PLED stand ESD safe. The heart of this system is our mighty cam pro auto focus camera. It offers both continuous and single-shot auto focus modes helping you increase your productivity. The camera also supports mouse wheel control for fine tuning. Data transfer up to 60 frames per second enables users to get clear images with ease. Built-in on screen tools provide powerful measurement functions including freehand line, rectangle, polygon, circle, bicircle, angle, point-line distance and much more. Three different length units of millimeter, centimeter and micrometer are provided to meet various measurement requirements in different applications. Typical applications are precision assembly applications, quality control, production applications, electrical inspection, medical device inspection, aerospace, educational applications, research and development.
- 1080p full HD imaging at 60 FPS, USB output connects to PC
- On-screen measurement tools for us in HDMI mode, crystal clear high resolution images
- Advanced imaging/measurement software included
- Achieve instant auto focus, 22" HD monitor included
- Enhances productivity - eliminates eye strain and body fatigue
- Save high resolution image/video files directly to SD card
- Dual view system. View images through the microscope or on the HD monitor
- View images through eyepiece or a monitor simultaneously, on screen magnification 34x - 255x
- PLED Stand features a built-in adjustable LED ring light, 7.46:1 zoom ratio
- Interpupillary distance adjustable from 2.04 to 2.95inch
Contents
SPZV-50E - stereo zoom microscope, 26100-258 - mighty cam pro USB+HDMI auto focus camera with SD card, 26800B-514 - PLED stand, 26700-406 - 22" HD monitor, 1ea SPZV true trinocular stereo zoom microscope body with photo tube, 2 ea. 10x eyepieces, 2 ea. rubber eye guards, 1 ea. dust cover, 1 ea. instruction manual, One stand with post and focus mount.
Technical Specifications
6.7x to 50x
LED
-
No SVHC (14-Jun-2023)
Precision Assembly, Electrical Inspection, Medical Device Inspection, Aerospace, R&D
108mm
SPZV-50E Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
