
| Quantity | Price |
|---|---|
| 1+ | $2,518.560 |
Product Information
Product Overview
The SPZHT-135 is a stereo zoom Trinocular Microscope suitable for wide range of investigative/inspection applications. The dynamic new trinocular microscope extends the boundaries of stereo zoom microscopy, employing standard 15x eyepieces to achieve 21x to 135x continuous zoom magnification all the while providing a continuous working distance of 3.3-inch (84mm). Replacing the standard 15x eyepieces with our DHW20X eyepieces enhances the magnification range of this dynamic new microscope further - 28x to 180x. The standard high eye point wide field 15x eyepieces at 45° angle for comfortable viewing even for operators with eyeglasses. The adjustable interpupillary distance between eyepieces of 1.96 to 2.91-inch means they can be set to the comfort level of any user. Click stop zoom adjustments assure accurate, repeatable measurements. One touch fine focus trinocular camera port adjustment for quick, easy camera focus and parfocaling the scope.
- Dioptre adjustment on both eyepiece tubes
- Multi coated optical components, free from chromatic and spherical aberration
- One touch easy adjust fine focus trinocular port
- Greenough optical system
- 5.6 to 7.2D on both eyepieces Dioptre adjustment
Applications
Maintenance & Repair
Technical Specifications
21X to 135X
-
-
No SVHC (14-Jun-2023)
Wide Range of Investigative/Inspection Applications
84mm
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
