
| Quantity | Price |
|---|---|
| 1+ | $1,865.600 |
Product Information
Product Overview
SPZ-50 is a stereo zoom microscope [6.7x - 50x]. SPZ binocular stereo zoom microscope offers the best in class zoom ratio with super sharp 3D images, wide field of view and long working distance which makes it an ideal choice for high throughput inspection stations and engineering and science labs. High precision optics ensures excellent contrast and high definition 3D images from edge to edge. Magnification ranges from 2.25x to 200x with optional auxiliary lenses and eyepieces. A wide variety of stands and illumination is available to provide you with a microscope system to meet your individual requirements. The 10x eyepieces ensure comfortable viewing for all operators, including those who require eyeglasses. Diopter adjustment on both eyepiece tubes and a highly adjustable interpupillary distance of 52mm to 75mm provides operators with even more flexibility in their individual applications.
- Large zoom ratio 7.46:1- best zoom ratio in class
- Field of view 1.35" to 0.14"
- Working distance is 4.25" the best in class
- Diopter adjustment on both eyepiece tubes
- Binocular, 360° rotatable, 45° inclined eyepiece tube body
- Diopter adjustment on both eye tubes: +5.6D-.72D
- Interpupillary distance is adjustable from 52 to 75mm
Contents
1 ea. SPZ binocular stereo zoom microscope body, 2 ea. 10x eyepieces, 2 ea. rubber eye guards, 1 ea. dust cover, 1 ea. instruction manual.
Notes
0.5x auxiliary lens cannot be used on this SPZ series body with stand P, PF, T and TL.
Technical Specifications
6.7x to 50x
-
-
No SVHC (14-Jun-2023)
Inspections and Magnifications
108mm
SPZ-50 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
