New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Inspection
                                                                                                    5. Microscope
                                                                                                    Print Page

                                                                                                    SPZ-50-534-223

                                                                                                    Stereo Zoom Microscope, 6.7x to 50x Magnification, 4.25" Working Distance, OLED, SPZ-50 Series

                                                                                                    AVEN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AVEN SPZ-50-534-223
                                                                                                    ManufacturerAVEN
                                                                                                    Manufacturer Part NoSPZ-50-534-223
                                                                                                    Newark Part No.90AH6241
                                                                                                    Product RangeSPZ-50 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3,330.590
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3,330.59
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AVEN
                                                                                                    ManufacturerAVEN
                                                                                                    Manufacturer Part NoSPZ-50-534-223
                                                                                                    Newark Part No.90AH6241
                                                                                                    Product RangeSPZ-50 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Magnification6.7x to 50x
                                                                                                    For Use WithInspections and Magnifications
                                                                                                    Light SourceOLED
                                                                                                    Working Distance108mm
                                                                                                    Camera Type-
                                                                                                    Product RangeSPZ-50 Series
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    SPZ-50-534-223 is a stereo zoom binocular microscope SPZ-50 [6.75x-50x] on double arm boom stand with OLED ring light. It offers the best in class zoom ratio with super sharp 3D images, wide field of view and long working distance which makes it an ideal choice for inspection and capturing and viewing images on a monitor. High precision optics ensures excellent contrast and high definition 3D images from edge to edge. The OLED ring light consists of four organic light emitting diode (OLED) panels, providing uniform, shadow-free illumination. OLED offers excellent color rendering close to natural light for ideal observation of true-to-life colors. The smooth movement of a ball bearing slide allows you to move your microscope easily over and across the object being viewed. Heavy metal base (21lbs; 9.5kg) provides excellent stability.

                                                                                                    • View images through the eyepiece or a monitor simultaneously
                                                                                                    • Click stop zoom adjustment for accurate measuring
                                                                                                    • Large zoom ratio 7.46:1- best zoom ratio in class
                                                                                                    • Field of view is 1.35" to 0.14"
                                                                                                    • Panels can be tilted up and down to provide the ideal illumination angle
                                                                                                    • Rack and pinion mechanism w/ coarse focus adjustment, 1.96" focusing distance in vertical direction
                                                                                                    • Working distance is 4.25" -the best in class
                                                                                                    • Binocular, 360° rotatable, 45° inclined eyepiece tube and C-mount camera port
                                                                                                    • Diopter adjustment on both eye tubes is +5.6D-.72D
                                                                                                    • Base size is 1.22 x 10.23 x 0.70inch

                                                                                                    Contents

                                                                                                    1ea SPZV true trinocular stereo zoom microscope body with photo tube, 2 ea. 10x eyepieces, 2 ea. rubber eye guards, 1 ea. dust cover, 1 ea. instruction manual, OLED ring light, Power supply, Ring light adapter, One boom stand with metal base Users manual, One E-Arm.

                                                                                                    Technical Specifications

                                                                                                    Magnification

                                                                                                    6.7x to 50x

                                                                                                    Light Source

                                                                                                    OLED

                                                                                                    Camera Type

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    For Use With

                                                                                                    Inspections and Magnifications

                                                                                                    Working Distance

                                                                                                    108mm

                                                                                                    Product Range

                                                                                                    SPZ-50 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (14-Jun-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.