New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Inspection
                                                                                                  5. Microscope Digital
                                                                                                  Print Page

                                                                                                  MLS640-244-570

                                                                                                  Digital Microscope, 19X to 251X, 6 Mega Pixel Camera, 3.23" Working Distance

                                                                                                  AVEN
                                                                                                  AVEN MLS640-244-570
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerAVEN
                                                                                                  Manufacturer Part NoMLS640-244-570
                                                                                                  Newark Part No.90AH0235
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$2,846.70
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,846.70
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AVEN
                                                                                                  ManufacturerAVEN
                                                                                                  Manufacturer Part NoMLS640-244-570
                                                                                                  Newark Part No.90AH0235
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Magnification19X to 251X
                                                                                                  For Use WithPrecision Assembly, Electrical Inspection, Medical Device Inspection, Aerospace, R&D
                                                                                                  Working Distance82mm
                                                                                                  Camera Type6 Mega Pixel
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  MLS640-244-570 is a digital microscope mighty cam USB with standard post stand. Aven’s Mighty Cam USB 6M CMOS Camera with imaging and measurement software. Create stunning images with outstanding clarity then measure, annotate and analyze with ease with the imaging software. Camera's color processing is capable of a new level of precision producing extremely high color definition. Utilizing the Mosaic software package, operators can generate large panoramic images. Simply glide an object under the camera and the advanced software will stitch together images into one larger image. On screen tools within the included software provide powerful measurement functions including freehand line, rectangle, polygon, circle, bicircle, angle, point-line distance and much more. Typical applications are precision assembly applications, quality control, production applications, electrical inspection, medical device inspection, aerospace, educational applications, research and development.

                                                                                                  • Advanced measurement software included for computer connectivity
                                                                                                  • Enhances productivity - eliminates eye strain and body fatigue
                                                                                                  • Save high resolution image/video files directly to your PC
                                                                                                  • USB output connects to PC, magnification range from 26.2x - 349x
                                                                                                  • USB 6M CMOS camera with imaging software, easy plug and play USB 3.0 interface
                                                                                                  • Compact and light weight, versatile C/CS lenses mount
                                                                                                  • Aluminum powder coated base, UNC bolt and safety clamp included
                                                                                                  • Sony 6 megapixel color CMOS 1/1.8" sensor-IMX178
                                                                                                  • 3072(H) x 2048(V) resolution, 40fps at 6MP frame rate
                                                                                                  • Base size is 10.98 x 12.99 x 0.5inch, 2000-15000K color temperature

                                                                                                  Contents

                                                                                                  Mighty cam USB camera (26100-244), Standard post stand (26800B-570), LED ring light (26200B-216), Micro lens system zoom 640 (26700-151), Micro lens adapter plate (26700-151AP), Focus mount (26800B-517), 0.5x coupler (26700-156), One base, post, safety clamp and bolt for mounting post to base hex-Key, 0.6x to 4.0x zoom body with 1X C-mount coupler and 1X objective lens, One ring light and power supply.

                                                                                                  Technical Specifications

                                                                                                  Magnification

                                                                                                  19X to 251X

                                                                                                  Working Distance

                                                                                                  82mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Precision Assembly, Electrical Inspection, Medical Device Inspection, Aerospace, R&D

                                                                                                  Camera Type

                                                                                                  6 Mega Pixel

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.