New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    info icon

                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Inspection
                                                                                                    5. Microscope Digital
                                                                                                    Print Page

                                                                                                    MLS640-244-556

                                                                                                    Digital Microscope, 18.9x-251.4x Magnification, 3072x2048 Pixel, 3.23", Mighty Cam USB Series

                                                                                                    AVEN
                                                                                                    AVEN MLS640-244-556
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerAVEN
                                                                                                    Manufacturer Part NoMLS640-244-556
                                                                                                    Newark Part No.90AH0234
                                                                                                    Product RangeMighty Cam USB Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,360.350
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,360.35
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AVEN
                                                                                                    ManufacturerAVEN
                                                                                                    Manufacturer Part NoMLS640-244-556
                                                                                                    Newark Part No.90AH0234
                                                                                                    Product RangeMighty Cam USB Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Magnification18.9X to 251.4X
                                                                                                    For Use WithDigital Inspections and Magnification Systems
                                                                                                    Working Distance82mm
                                                                                                    Camera Type3072 x 2048 Pixel
                                                                                                    Product RangeMighty Cam USB Series
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    MLS640-244-556 is a digital microscope Mighty Cam USB [19x - 251x] with ultra-glide arm stand. This system includes a micro lens with detents, allowing users to calibrate the lens at specific settings for high accuracy measurements, USB 3.0 6M Digital Camera with advanced measurement software, Ultra Glide Boom Stand and LED ring light with intensity control for shadowless illumination. 1x and a 0.5x auxiliary lens is also included. Just connect to a PC and Inspect, document, share and measure your parts with ease. On screen tools within the included software provide powerful measurement functions including freehand line, rectangle, polygon, circle, bicircle, angle, point-line distance and much more. Typical applications are precision assembly applications, quality control, production applications, electrical inspection, medical device inspection, aerospace, educational applications, research and development.

                                                                                                    • USB output connects to PC, magnification range from 26.2x - 349x
                                                                                                    • Advanced measurement software included for computer connectivity
                                                                                                    • Enhances productivity - eliminates eye strain and body fatigue
                                                                                                    • Save high resolution image/video files directly to your PC
                                                                                                    • USB 6M CMOS camera with imaging software, versatile C/CS lenses mount
                                                                                                    • Professional Sony 6M CMOS sensor (3072(H) x 2048(V))
                                                                                                    • Easy plug and play USB 3.0 interface, compact and light weight
                                                                                                    • Save high resolution image files, create large panoramic images with real-time stitching feature
                                                                                                    • Calibrate accurate measurements, adjust the depth of field in real time
                                                                                                    • 2000-15000K color temperature, 15" x 10.5" base size

                                                                                                    Contents

                                                                                                    Microscope, Mighty Cam USB camera (26100-244), Ultra-glide arm stand (26800B-556), LED ring light (26200B-216), Micro lens system zoom 640 (26700-151), Micro lens adapter plate (26700-151AP), Focus mount (26800B-518), 0.5x coupler (26700-156), One boom stand with metal base users manual, 0.6x to 4.0x Zoom body with 1X C-mount coupler and 1X objective lens, One ring light and power supply.

                                                                                                    Technical Specifications

                                                                                                    Magnification

                                                                                                    18.9X to 251.4X

                                                                                                    Working Distance

                                                                                                    82mm

                                                                                                    Product Range

                                                                                                    Mighty Cam USB Series

                                                                                                    For Use With

                                                                                                    Digital Inspections and Magnification Systems

                                                                                                    Camera Type

                                                                                                    3072 x 2048 Pixel

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (14-Jun-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.