
| Quantity | Price |
|---|---|
| 1+ | $2,425.280 |
Product Information
Product Overview
DSZV-44 is a trinocular stereo zoom microscope [10x to 44x]. DSZV dual view trinocular stereo zoom microscopes offers superior quality optics with the ability to view through both eyepieces and trinocular port simultaneously. This means user can view 3D images through your eyepieces and an external monitor connected to a camera on the trinocular port at the same time. Magnification ranges from 2.5x to 140.8x with optional auxiliary lenses and eyepieces. A wide variety of stands, cameras and illumination is available to provide you with a microscope system to meet your individual requirements.
- Zoom ratio is 4.4:1
- Field of view is 0.90" to 0.20"
- Working distance is 90mm
- Wide field 10x eyepieces (field number 23)
- Trinocular, 360° rotatable, 45° inclined eyepiece tube and C-mount camera port body
- Diopter adjustment on both eye tubes: +5.6D-.72D
- Interpupillary distance is adjustable from 52 to 75mm
Contents
1ea DSZV-44 trinocular stereo zoom microscope, 2 ea. 10x eyepieces, 2 ea. rubber eye guards, 1 ea. dust cover, 1 ea. instruction manual.
Technical Specifications
10X to 44X
-
-
No SVHC (14-Jun-2023)
3D Images, Comfortable Viewing and Eyeglasses Operators
90mm
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
