Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAVEN
Manufacturer Part No44218Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.26R5073
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.540 |
Price for:Each
Minimum: 1
Multiple: 1
$44.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No44218Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.26R5073
Technical Datasheet
Knife TypePrecision
Blade MaterialCarbon Steel
Blade Length-
Overall Length-
Pack Quantity100
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
44218 is a No. 19 blade (100/pk) for light chiseling, rough shaping, deburring and trimming. Blades precision-crafted of the highest quality carbon steel with hard sharp points and honed cutting edges. Designed to handle a variety of tasks where accuracy and cutting ease are essential. Fits knife handle K2 and K5.
- Blades precision-crafted of highest quality carbon steel with hard, sharp point, honed cutting edges
- Designed to handle a variety of tasks where accuracy and cutting ease are essential
Technical Specifications
Knife Type
Precision
Blade Length
-
Pack Quantity
100
SVHC
No SVHC (14-Jun-2023)
Blade Material
Carbon Steel
Overall Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
