Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerAVEN
Manufacturer Part No44206SCopy
Newark Part No.32R8235
Technical Datasheet
Knife TypePrecision
Blade MaterialStainless Steel
Blade Length-
Overall Length-
Pack Quantity100
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
44206S is a No. 21 stainless steel blade (100/pk). Sharp angle for delicate, precision cutting, trimming and stripping. Resists corrosion, will not rust. Will fit knife handle K-1, K-18 and K-40.
- Blades precision-crafted of the highest quality carbon steel
- Hard, sharp points and honed cutting edges
- Designed to handle a variety of tasks where accuracy and cutting ease are essential
Technical Specifications
Knife Type
Precision
Blade Length
-
Pack Quantity
100
SVHC
No SVHC (14-Jun-2023)
Blade Material
Stainless Steel
Overall Length
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
