Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerAVEN
Manufacturer Part No44205Copy
Newark Part No.26R5065
Technical Datasheet
Knife TypePrecision
Blade MaterialCarbon Steel
Blade Length-
Overall Length-
Pack Quantity5
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
44205 is a No. 11 blade (5/pk). Sharp angle for delicate, precision cutting, trimming and stripping. Blades precision-crafted of the highest quality carbon steel with hard sharp points and honed cutting edges. Designed to handle a variety of tasks where accuracy and cutting ease are essential. Will fit knife handle K-1, K-18 and K-40.
- Blades precision-crafted of highest quality carbon steel with hard, sharp point, honed cutting edges
- Designed to handle a variety of tasks where accuracy and cutting ease are essential
- Fits knife handle K-1, K-18 and K-40
Technical Specifications
Knife Type
Precision
Blade Length
-
Pack Quantity
5
SVHC
No SVHC (14-Jun-2023)
Blade Material
Carbon Steel
Overall Length
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
