Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerAVEN
Manufacturer Part No44042
Newark Part No.26R5055
Technical Datasheet
Knife TypeScalpel
Blade MaterialStainless Steel
Blade Length-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
44042 is a #11 scalpel blade. No.11 is an elongated triangular blade sharpened along the hypotenuse edge and with a strong pointed tip made from non-sterile .015" thick stainless steel these blades are ideal for precision cutting in micro circuitry, photography, art, etc. Blades are made from surgical quality stainless steel and are supplied 2pc per tube. This blade can be used with a plastic or stainless steel handle #3.
- Made from surgical quality non sterile stainless steel
- Very sharp, precise and durable
- Supplied in pack of 2
Technical Specifications
Knife Type
Scalpel
Blade Length
-
SVHC
No SVHC (14-Jun-2023)
Blade Material
Stainless Steel
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate