Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAVEN
Manufacturer Part No44012
Newark Part No.09P9523
Product RangeTechnik Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerAVEN
Manufacturer Part No44012
Newark Part No.09P9523
Product RangeTechnik Series
Technical Datasheet
Knife TypePrecision
Blade Material-
Blade Length-
Overall Length-
Product RangeTechnik Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
44012 is a Technik K-1 precision light duty knife. 4-3/4" aluminum handle with 4-slot point chuck for easy blade release. Includes a super sharp #11 blade and a high impact safety cap. Used for precision cutting, forming and stripping of paper, plastic, wood, cloth and film.
- 4-slot point chuck for easy blade release
- Includes a super sharp #11 blade and a high impact safety cap
- Ideal for precision cutting, forming and stripping of paper, plastic, wood, cloth and film
Technical Specifications
Knife Type
Precision
Blade Length
-
Product Range
Technik Series
Blade Material
-
Overall Length
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate