Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAVEN
Manufacturer Part No26800B-577
Newark Part No.36AJ4754
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $237.670 |
Price for:Each
Minimum: 1
Multiple: 1
$237.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No26800B-577
Newark Part No.36AJ4754
Technical Datasheet
Accessory TypeN-Type Focus Mount
For Use WithAven Digital Microscope Systems
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
26800B-577 is a N-type focus mount with E-arm for digital microscope systems. It is designed to be used with Aven Mighty Cam cameras. It features a 1/4-20" screw adapter, and an e-arm for easy attachment to Aven's boom stands.
- 1.968inch focus distance, 0.787inch coarse focus distance per rotation
- 5/8inch end adapter, spray paint surface treatment
- Metal material, black color
- With safety protection against falling screw
- 360 E-arm rotation range on horizontal direction, 180 E-arm rotation range on Z direction
Technical Specifications
Accessory Type
N-Type Focus Mount
Product Range
-
For Use With
Aven Digital Microscope Systems
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate