| Quantity | Price |
|---|---|
| 1+ | $107.960 |
Product Information
Product Overview
26800B-553 is an articulating arm post stand with microscope mount and table clamp. It is designed for use with microscope systems. Features a 16.33inch articulating arm with two articulating joints on a 17.7inch post. Includes a built-in table clamp with dual locks for added stability. The arm can be raised/lowered and rotated to the ideal position. The 16.3inch articulating arm can be secured to any point along the 17.7inch post. The two articulating joins can be rotated to the ideal position, and can be used to move the microscope out of the way when not in use. The built-in table clamp secures to the side of work bench, featuring dual locks for added stability.
- Compact and convenient
- Heavy duty table clamp
- Table clamp opening is up to 3.93"
- Material is steel and aluminum
Technical Specifications
Articulating Arm Post Stand
-
Aven Microscopes
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate