Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAVEN
Manufacturer Part No26800B-550-PCL
Newark Part No.77AC2446
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $530.540 |
Price for:Each
Minimum: 1
Multiple: 1
$530.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No26800B-550-PCL
Newark Part No.77AC2446
Technical Datasheet
Accessory TypeArticulating Arm Stand
For Use WithAven Microscopes
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
26800B-550-PCL is an articulating arm stand with vertical post and table clamp. Great for examining parts attached to a large or awkward shaped item. Can be easily moved out of the way when microscope is not in use to create more bench space. This versatile articulating arm stand comes with a clamp ideal for covering a large working area, and ensuring users have maximum flexibility in positioning the scope.
- Allows great flexibility in positioning microscopes
- Can be moved out of way when not in use
- All metal construction
- Vertical post diameter is 1.464inch
- Total arm length is 31.49inch
- Mounting hole on the top of horizontal arm is 5/8″ end adapter
- Base Dimension is 4.09 x 3.03 x 5.35inch
- Mount adapter size of stand is 0.874inch
- Electroplating black surface treatment
- Dimension is 12.992 x 5.906 x 15.945"
Technical Specifications
Accessory Type
Articulating Arm Stand
Product Range
-
For Use With
Aven Microscopes
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate