Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $606.030 |
Price for:Each
Minimum: 1
Multiple: 1
$606.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No26800B-536
Newark Part No.86AH2152
Technical Datasheet
Accessory TypeDouble Arm Boom Stand
For Use WithAven Microscopes
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
26800B-536 is a double arm boom stand with table clamp. This double arm boom stand with a table clamp is an excellent device for inspection applications that require magnification adjustment and the ability to move easily across a specimen. Smooth movement of a ball bearing slide allows you to move your microscope easily over and across the object being viewed.
- Allows positioning of microscopes over large area
- Heavy duty all metal construction for durability
- Posts are highly polished for smooth operation
- Table clamp securely attaches to your work surface and saves table space
- Table clamp provides excellent stability, rectangle base shape
- 15.11inch vertical post height, 1.46inch vertical post diameter
- 360 degree rotation angle, 0.78inch horizontal diameter
- 12.589" horizontal arm stretch range
- Electroplating black surface treatment
- Dimension is 22.441 x 11.22 x 15.95inch
Technical Specifications
Accessory Type
Double Arm Boom Stand
Product Range
-
For Use With
Aven Microscopes
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate