Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.880 |
Price for:Each
Minimum: 1
Multiple: 1
$74.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No26800B-534-EP
Newark Part No.86AH2154
Technical Datasheet
Accessory TypeExtension Post - 6"
For Use WithAven 26800B-534 Microscope Double Arm Boom Stand
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
26800B-534-EP is a extension post for double arm boom stand (#26800B-534). When used with the double arm boom stand, the post height increases to 21inches. Ideal for applications that require additional working distance.
- Threaded attachment easily screws into the vertical post of the double arm boom stand
- Dimension is 1.5 x 1.5 x 6inch
- Total length is 7inch
- Added working distance is 6inch
Technical Specifications
Accessory Type
Extension Post - 6"
Product Range
-
For Use With
Aven 26800B-534 Microscope Double Arm Boom Stand
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
