Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $966.310 |
Price for:Each
Minimum: 1
Multiple: 1
$966.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No26800B-521-207
Newark Part No.90AH8911
Technical Datasheet
Accessory TypeLED Ring Light with Integrated Focus Mount
For Use WithAven SSZ, SPZ, DSZ and NSW Series Microscopes
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
26800B-521-207 is an integrated focus mount/LED ring light with tiltable arbor. The ring light consists of 60 eco-friendly daylight LEDs producing a light intensity of 35,000 lux and a color temperature of 5600K. The LEDs are rated for over 20,000hours of service. Ring light is mounted securely onto Aven's standard focus mount - available in both coarse and fine focus. The unit includes a power supply box with variable dimming control.
- Extends working range, tiltable, increases operator comfort
- Integrated LED ring light with focus mount with coarse and fine focus
- Eliminates chance of LED ring becoming loose from the microscope
- 9.645inch vertical post length, 0.984inch vertical post diameter
- 5/8" focus mount hole diameter
- 5W, 100-120VAC 50/60Hz power supply
- Rack and pinion with tension control focus mechanism
- Focusing distance is 1.96inch in vertical direction
Contents
One tiltable arbor, Integrated LED ring light with focus mount and power supply.
Technical Specifications
Accessory Type
LED Ring Light with Integrated Focus Mount
Product Range
-
For Use With
Aven SSZ, SPZ, DSZ and NSW Series Microscopes
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate