Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAVEN
Manufacturer Part No26800B-512-SPZ
Newark Part No.51AC7455
Product RangeSPZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,103.810 |
Price for:Each
Minimum: 1
Multiple: 1
$1,103.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No26800B-512-SPZ
Newark Part No.51AC7455
Product RangeSPZ Series
Technical Datasheet
Accessory TypePole Stand
For Use WithAven SPZ Series Microscopes
Product RangeSPZ Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
26800B-512-SPZ is a pole stand with focus mount and LED illumination for SPZ series microscopes. This lightweight, compact stand is ideal for examining small parts and where bench space is a premium. It has built in eco friendly daylight 60 LED ring light with dimmer control built into the focus mount. LED lights have a long life and low power consumption. This stand will fit easily into your work area. Features a sturdy base, focus mount and 10" post. Features a built-in LED ring light with dimmer control.
- Built-in ring light with 60 energy efficient LED lights for shadow-free illumination
- Easily fasten the focus mount to the pole with the fastener knob
- Easy focus adjustment with the rack and pinion fine/coarse focus knobs
- Low power consumption
- Base size is 8.66inch x 11.18inch x 0.59inch
- Vertical post length is 9.84inch
- Accepted bodies are SSZ, SPZ, DSZ and NSW series
- Comes as one stand with post and focus mount
Technical Specifications
Accessory Type
Pole Stand
Product Range
SPZ Series
For Use With
Aven SPZ Series Microscopes
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
