New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Inspection
                                                                                                  5. Microscope Digital
                                                                                                  Print Page

                                                                                                  26800B-385

                                                                                                  Digital Microscope, Trinocular, Mighty Cam, Eidos 2M Integrated Monitor, 6.7x to 50x Zoom

                                                                                                  AVEN
                                                                                                  AVEN 26800B-385
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerAVEN
                                                                                                  Manufacturer Part No26800B-385
                                                                                                  Newark Part No.10AC5137
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 8 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$5,276.27
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $5,276.27
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AVEN
                                                                                                  ManufacturerAVEN
                                                                                                  Manufacturer Part No26800B-385
                                                                                                  Newark Part No.10AC5137
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Magnification6.7X to 143X
                                                                                                  For Use WithDesigned Microscope Systems
                                                                                                  Working Distance75mm
                                                                                                  Camera Type2 Mega Pixel
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  The 26800B-385 from Aven is a SPZV-50 trinocular microscope with Mighty Cam Eidos 2M integrated camera/monitor. Mighty Cam Eidos is an integrated 11.6″ HD monitor connected to a 2M C-mount inspection camera. Designed for ergonomic inspection, the Eidos eases the eyestrain and body fatigue associate with frequent microscope use. SPZV-50 microscope provides crisp clear 3D images and a wide field of view. The 6.7x to 50x (microscope) continuous zoom with 10x eyepieces, or 19x to 143x (11.6'' monitor) magnification when viewing on the Mighty Cam Eidos monitor. The 11.6inch, 1080p HD monitor with the built in 2 mega pixel HD camera is mounted at eye level allowing operators to sit comfortably in a good working position, making the inspection process less tiresome. It offers operators flexible viewing options. By placing the camera at eye level, users can sit comfortably for duration of their inspection as well as display their images for their colleagues.

                                                                                                  • Designed for ergonomic use, flexible viewing options
                                                                                                  • Compare mode, freeze mode and mirror mode
                                                                                                  • 60 white LED illumination, trinocular body, 1920*1080 full HD Panasonic 1/2.8″ CMOS sensor
                                                                                                  • Built-in SD card reader for instant image/video capture, simple cable management, crisp HD image
                                                                                                  • Menu system with exposure, white balance, grid overlays, image adjust, compare mode, freeze frame
                                                                                                  • USB output for connection to a PC for imaging and measurement software
                                                                                                  • Wireless mouse to access on-screen settings menu, pole stand with focus mount and LED illumination
                                                                                                  • Convenient 2-in-one camera and monitor system
                                                                                                  • 2.75*2.75um pixel size, 60FPS frame rate and 52mm to 75mm interpupillary distance
                                                                                                  • 18lbs weight, 1920*1080 efficiency resolution, 220 x 284mm stand base dimension

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Contents

                                                                                                  SPZV-50 microscope, 26800B-512 stand PLED, 26100-260 Mighty Cam Eidos 2M camera/monitor.

                                                                                                  Technical Specifications

                                                                                                  Magnification

                                                                                                  6.7X to 143X

                                                                                                  Working Distance

                                                                                                  75mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Designed Microscope Systems

                                                                                                  Camera Type

                                                                                                  2 Mega Pixel

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.