26800B-383
Microscope, Stereo Zoom Trinocular, 108mm Working Distance, 6.7x to 50x, LED, SPZV-50 Series

Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4,876.620 |
Product Information
Product Overview
26800B-383 is a Stereo zoom trinocular microscope on post stand with integrated light and USB 6M camera. SPZV-50 true trinocular microscope provides crisp clear 3D images, long working distance and a wide field of view. 6.7x to 50x continuous zoom with 10x eyepieces. Photo eyepiece with adjustment ring allows mounting of cameras for viewing on a monitor. Mighty cam USB 3.0 6M CMOS camera with software allows view to easily capture images onto to your PC for documentation, sharing or measurement. The included software provides an easy-to-use, yet sophisticated interface for saving high resolution images, writing annotations, generating reports and accurate measurements. This user-friendly interface is ideal for saving critical data and sharing information. Mighty Cam is equipped with imaging software, which provides a "real-time image stitching" function. It can generate large-sized panoramic images in a few seconds.
- Superior optics with crystal clear high resolution images
- Magnification range from 6.7x to 50x
- Dual view trinocular allows viewing of object through eyepiece and on external monitor at same time
- Stand with 60 built in LED with dimmer for shadow free illumination
- Mighty cam USB 3.0 6M CMOS camera with software allows you to document, share and measure
- 10x wide field (FN: 23) 45° inclined eyepiece
- 5.6D -7.2D on both eyepieces tubes diopter adjustment
- Base dimension is 8.66 x 11.18inch
- 2.04 to 2.95inch interpupillary distance
- 9.84" pole/track height
Contents
1ea SPZV true trinocular stereo zoom microscope body with photo tube, 2 ea. 10x eyepieces, 2 ea. rubber eye guards, 1 ea. dust cover, 1 ea. instruction manual, Dust cover, Rubber eye guards, Tension control pin.
Technical Specifications
6.7x to 50x
LED
-
No SVHC (14-Jun-2023)
Industrial Inspection and Laboratories
108mm
SPZV-50 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
