26800B-373-6
Microscope, LED, 108mm Working Distance, 6.7x-50x, Inspecting Parts over Large Surface Area

| Quantity | Price |
|---|---|
| 1+ | $2,923.460 |
Product Information
Product Overview
26800B-373-6 is a stereo zoom binocular microscope SPZ-50 [6.75x-50x] on double arm boom stand and integrated LED light. The ideal inspection system for viewing parts with a large surface area. This system also includes Aven’s SPZ-50 stereo zoom microscope with 10x eyepieces (6.7x–50x magnification) and E-Arm focus mount w/ integrated ring light. Aven's double arm boom stand system is ideal for inspecting parts over a large surface area. The double arm stand provides smooth motion along it's 22.5" arm, allowing for easy scanning. The stand features a 15inch post with a safety collar, and a heavy 11 x 10inch base. This microscope offers the best in class zoom ratio (7.46:1) with super sharp 3D images, wide field of view (1.35" to 0.14") and long working distance (4.25"). These components make this system an ideal choice for high throughput inspection stations and engineering and science labs.
- Diopter adjustment on both eyepiece tubes
- 60 integrated LED ring light with dimmer control
- Minimum 20,000 hours of high-output LED illumination
- Binocular, 360° rotatable, 45° inclined eyepiece tube body
- 0.5x, 0.75x, 1.6x and 2x auxiliary lenses available to extended magnification range of microscope
- Diopter adjustment on both eye tubes: +5.6D-.72D
- Interpupillary distance is adjustable from 52 to 75mm
- Wide inspection range, LED focus mount
Contents
SPZ-50 stereo zoom microscope, 26800B-534 double arm boom stand, 26200B-209 E-Arm focus mount with LED ring light, 1 ea. SPZ binocular stereo zoom microscope body, 2 ea. 10x eyepieces, 2 ea. rubber eye guards, 1 ea. dust cover, 1 ea. instruction manual, One boom stand with metal base users manual, E-Arm focus mount, Dimmer control box.
Technical Specifications
6.7x to 50x
LED
-
No SVHC (14-Jun-2023)
Inspecting Parts over Large Surface Area
108mm
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
