26800B-373-5
Microscope, LED, 108mm Distance, 6.7x-50x, Covering Large Working Area for Maximum Flexibility

| Quantity | Price |
|---|---|
| 1+ | $2,918.730 |
Product Information
Product Overview
26800B-373-5 is a stereo zoom binocular microscope SPZ-50 [6.75x -50x] on articulating arm with integrated ring light. Featuring Aven's versatile standard articulating arm, this system is ideal for covering a large working area and ensures users have maximum flexibility in positioning the microscope. The SPZ-50 microscope offers the best in class zoom ratio (7.46:1) with super sharp 3D images, wide field of view (1.35" to 0.14"), and long working distance (4.25"). The integrated LED Ring Light with Focus Mount with coarse and fine focus. The unit also includes a power supply box with variable dimming control.
- Diopter adjustment on both eyepiece tubes
- Integrated LED ring light with focus mount with coarse and fine focus
- Eliminates chance of LED ring becoming loose from the microscope
- 60 dimmable, eco-friendly SMD LEDs provide ultra-bright shadow-free illumination
- Binocular, 360° rotatable, 45° inclined eyepiece tube body
- 0.5x, 0.75x, 1.6x and 2x auxiliary lenses available to extended magnification range of microscope
- Diopter adjustment on both eye tubes: +5.6D-.72D
- Interpupillary distance is adjustable from 52 to 75mm
Contents
SPZ-50 stereo zoom binocular microscope, 26800B-560 standard articulating arm stand, 26200B-209 ring light LED with focus mount and lighting control box, 1 ea. SPZ binocular stereo zoom microscope body 2 ea. 10x eyepieces 2 ea. rubber eye guards 1 ea. dust cover 1 ea. instruction manual, One tiltable arbor.
Technical Specifications
6.7x to 50x
LED
-
No SVHC (14-Jun-2023)
Covering Large Working Area for Maximum Flexibility
108mm
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
