26800B-373-4
Microscope, LED, 108mm Distance, 6.7x-50x, Reducing the Glare from Shiny or Highly Reflective Part

| Quantity | Price |
|---|---|
| 1+ | $2,575.200 |
Product Information
Product Overview
26800B-373-4 is a stereo zoom binocular microscope SPZ-50 [6.75x-50x] on post stand with LED ring light with polarizer. The SPZ-50 microscope offers the best in class zoom ratio (7.46:1) with super sharp 3D images, wide field of view (1.35" to 0.14"), and long working distance (4.25"). Aven’s 60 LED ring light with polarizer/analyzer is ideal for illuminating shiny or highly reflective parts. The LED lights are flicker free, energy efficient and eco-friendly, operate at low temperature and do not change color over time. Opening 70mm with three thumb screws for easy mounting. Comes complete with light control box.
- Diopter adjustment on both eyepiece tubes
- Polarizer with analyzer reduces glare and reflections from shiny parts
- Light weight compact stand, ideal for examining small parts, saves bench space
- Binocular, 360° rotatable, 45° inclined eyepiece tube body
- 0.5x, 0.75x, 1.6x and 2x auxiliary lenses available to extended magnification range of microscope
- Diopter adjustment on both eye tubes: +5.6D-.72D
- Interpupillary distance is adjustable from 52 to 75mm
- Minimum 20,000 hours LED life
- AC90-240V OUT DC18-22V ring light LED with polarizer power supply
Contents
SPZ-50 stereo zoom binocular microscope, 26800B-511 pole stand with focus mount, 26200B-214 ring light with polarizer, 1 ea. SPZ binocular stereo zoom microscope body, 2 ea. 10x eyepieces, 2 ea. rubber eye guards, 1 ea. dust cover, 1 ea. instruction manual, One ring light, ring light adapter and variable light control box, One stand with post and focus mount.
Technical Specifications
6.7x to 50x
LED
-
No SVHC (14-Jun-2023)
Reducing the Glare from Shiny or Highly Reflective Parts
108mm
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
