26800B-323
Microscope, Trinocular, 5 Mega Pixel, 10x to 44x Magnification, 3.54" Working Distance, LED

| Quantity | Price |
|---|---|
| 1+ | $4,534.600 |
Product Information
Product Overview
26800B-323 is a stereo zoom trinocular microscope DSZV-44 [10x-44x] on post stand with integrated LED light and USB 5M camera featuring 60 energy-saving eco-friendly LED lights with dimmer. A dual-view trinocular port allows viewing of object through the eyepieces and external monitor at the same time. Mighty Cam USB 3.0 6M CMOS camera with software allows view to easily capture images onto your PC for documentation, sharing or measurement. This dual-view microscope system features premium quality optics, design and manufacturing for industrial inspection and laboratories. The operator can see 3D images through the eyepieces and 2D images simultaneously on an external monitor connected to a USB color camera on trinocular port. A 60-LED ring light with dimmer control is built into focus mount, which has coarse and fine focusing for precise control. The system includes imaging software for image capture and measurement. The base has a large working area of 220mm by 284mm (8.6“ by 11“).
- Wide magnification range, 10X eyepieces provide crystal clear 3D viewing
- Save images, make measurements, create reports
- Real-time depth of field adjustment, create panoramic images
- Durable stand, brightness adjustment, focus adjustment
- Superior optics with crystal clear high resolution images
- Dual view trinocular allows viewing of object through eyepiece and on external monitor at same time
- Stand with 60 built in LED with dimmer for shadow free illumination
- 3.54" working distance, 3.5:1 zoom ratio
- 8.66inch x 11.18inch base dimension, 9.84inch pole/track height
- Diopter adjustment is +5.6D -7.2D on both eyepieces tubes
Contents
DSZV-44 trinocular microscope body stand PLED 26800B-512 Mighty Cam USB 3.0 6M CMOS camera with software 26100-244, Dust cover, Rubber eye guards, Tension control pin.
Technical Specifications
10X to 44X
LED
5 Mega Pixel
No SVHC (14-Jun-2023)
Inspections and Magnifications
90mm
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
