| Quantity | Price |
|---|---|
| 1+ | $3,439.700 |
Product Information
Product Overview
26700-425 is a Cyclops metallographic [284x - 2042x] digital microscope with 4x, 10x, And 20x lenses. The Cyclops metallographic digital microscope is a specialized system designed for high magnification. It includes 3 interchangeable high-powered lenses to reach a magnification range of 284x – 2042x (based on a 24-inch monitor). It features USB and HDMI outputs, the user can view the live image from the user HD monitor, or connect to the user PC to take advantage of the included imaging/measurement software (via download link).
- Designed for very high magnification, HDMI mode view live images on an HD monitor
- Shows details that cannot be seen with standard digital microscopes
- PC mode capture images, annotate, measure, and more from user computer
- Ideal for quality assurance, failure analysis, research, development, education, training
- 284x - 2042x (based on a 24” monitor) magnification
- Working distance range from 1.6 to 15.7mm, field of view range from 1.87 to 0.26mm
- 2M pixels CMOS sensor, 1080p full HD USB 3.0 type C high speed transmission resolution
- IR remote, alternative auto and manual focus system
- DC 5V/2A, cable length is 180cm power supply
- Dimension is 66mm (W) x 68mm (D) x 255mm (H)
Contents
Cyclops metallographic digital microscope, White balance card, HDMI cable, IR remote control, USB-C 3.0 cable, User's guide, Power adaptor, Calibrator, Stand S112, DIN lens (4X, 10X, 20X), Stand assemble guide, Light adapter.
Technical Specifications
284X to 2042X
15.7mm
-
Quality Assurance, Failure Analysis, Research & Development, Education & Training
2 Mega Pixel
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate