New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Inspection
                                                                                                    5. Microscope Digital
                                                                                                    Print Page

                                                                                                    26700-423

                                                                                                    Digital Microscope, 13x-140x Magnification, 1080 Pixel, 8.4" Working Distance, Cyclops Series

                                                                                                    AVEN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AVEN 26700-423
                                                                                                    ManufacturerAVEN
                                                                                                    Manufacturer Part No26700-423
                                                                                                    Newark Part No.31AK9171
                                                                                                    Product RangeCyclops Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    AVEN
                                                                                                    ManufacturerAVEN
                                                                                                    Manufacturer Part No26700-423
                                                                                                    Newark Part No.31AK9171
                                                                                                    Product RangeCyclops Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Magnification13x to 140x
                                                                                                    For Use WithDigital Inspections and Magnification Systems
                                                                                                    Working Distance214mm
                                                                                                    Camera Type1080 Pixel
                                                                                                    Product RangeCyclops Series
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    26700-423 is a digital microscope Cyclops 3.0 HDMI + USB [13x to 140x] with 4x lens. This innovative digital microscope connects directly to a HD monitor as well as to a computer, or both simultaneously. Magnification ranges up to 140x. Image capture software provided with Cyclops includes measurement and editing tools. For PC Cam use, the software offers compare mode, measurement mode and device control mode. This breakthrough instrument increases accuracy and productivity while easing eye strain and user fatigue – valuable benefits in high-volume applications, such as parts inspection in assembly operations. LED illumination with adjustable intensity controls give operators a variety of lighting options for their applications. The included 11inch aluminum stand provides a large working distance. Control the Cyclops' features such as focus and lighting with the infrared remote control.

                                                                                                    • Dual outputs: HDMI and PC modes
                                                                                                    • Advanced measurement software included for PC mode (via download)
                                                                                                    • Crystal-clear 1080p full HD, USB 3.0 output
                                                                                                    • 13x-140x magnification (based on a 24" monitor)
                                                                                                    • 2 million pixels CMOS sensor, object lens 4X: 4/0.10,160/0.17
                                                                                                    • Object lens 4X: 13x~140x (based on a 24" monitor) magnification
                                                                                                    • Power supply DC 5.0V/2.0A output, AC 100-240V 50/60Hz input
                                                                                                    • 1.6A (maximum) power consumption (A/C)
                                                                                                    • Size is 4.173inch (L) × 4.173inch (W) × 5.984inch (T)
                                                                                                    • Operating temperature range from -5°C ~ 50°C; humidity-lower than 85% (no condensation)

                                                                                                    Contents

                                                                                                    Cyclops 3.0 microscope, HDMI cable, USB-C cable, Power adapter, S107 stand, Stand assemble guide.

                                                                                                    Technical Specifications

                                                                                                    Magnification

                                                                                                    13x to 140x

                                                                                                    Working Distance

                                                                                                    214mm

                                                                                                    Product Range

                                                                                                    Cyclops Series

                                                                                                    For Use With

                                                                                                    Digital Inspections and Magnification Systems

                                                                                                    Camera Type

                                                                                                    1080 Pixel

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Technical Docs (2)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (14-Jun-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.