
Product Information
Product Overview
26700-423-505 is a digital microscope Cyclops 3.0 [13x-140x] with post stand W/ gooseneck LEDs and LED back light. This innovative digital microscope connects directly to a HD monitor as well as to a computer. Magnification ranges up to 140x. Image capture software provided with Cyclops includes measurement and editing tools. This breakthrough instrument increases accuracy and productivity while easing eye strain and user fatigue – valuable benefits in high-volume applications, such as parts inspection in assembly operations. The LED back light provides bright illumination below the specimen being observed, ideal for looking at slides or other translucent objects. A solid LED cover is also included for applications that do not require an LED back light. Two 14.5" flexible gooseneck LEDs can be positioned where needed for optimal illumination.
- Advanced measurement software included
- Crystal-clear 1080p full HD, 13x-140x magnification
- View high definition live images with no computer required
- Compact/convenient stand with dual gooseneck LEDs
- 2 million pixels CMOS sensor, object lens 4X: 4/0.10,160/0.17
- White LED × 30pcs auxiliary source, adaptor DC input
- Operation environment temperature range from -5 to 50°C, humidity-lower than 85% (no condensation)
- Power consumption (A/C) is 1.6A (maximum)
- Size is 4.173inch (L) × 4.173inch (W) × 5.984inch (T)
- Output 1080P(1920*1080 Pixel) image HDMI port
Contents
26700-423: Cyclops 3.0 digital microscope, 26800B-505: post stand with gooseneck LEDs, 26700-412: 360 degree ball joint, Cyclops 3.0, HDMI cable, USB-C cable, Power adaptor, S107 stand, Stand assemble guide.
Technical Specifications
13x to 140x
-
-
Digital Inspections and Magnifications
1920 x 1080 Pixel
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
