Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerAVEN
Manufacturer Part No26700-400-GN02
Newark Part No.08AC2574
Technical Datasheet
Accessory TypeCyclops Laser Pointer
For Use WithAven Cyclops Digital Microscopes
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 26700-400-GN02 from Aven is a Cyclops laser pointer. It has red laser light on a flexible gooseneck arm with two screws at the base to secure to the Cyclops Digital Microscope’s stand. It provides a constant laser light to highlight specific areas of user's inspection for live demonstration / still images or videos. Includes a brightness intensity control.
- 9" flexible gooseneck arm length
- Dimension is 9in x 2in x 2in, weight is 0.7lbs
Applications
Imaging, Video & Vision
Contents
Cyclops laser pointer with laser intensity control, 5V power adapter.
Technical Specifications
Accessory Type
Cyclops Laser Pointer
Product Range
-
For Use With
Aven Cyclops Digital Microscopes
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
