
| Quantity | Price |
|---|---|
| 1+ | $847.500 |
Product Information
Product Overview
26700-220-559 is a Mighty Scope ClearVue digital microscope 8x-25x + 34" spring balanced arm with table clamp. Using traditional microscopes for long periods can be exhausting affecting your eyes and posture. It allows you to work in a comfortable manner without having to look through eyepieces and bending. This means more throughput and efficiency. It is an all-in-one digital microscope, a compact solution for digital inspection. Featuring a convenient HDMI output, it can display images on an external HD monitor. This is especially ideal when additional magnification is required, or for sharing live images for a demonstration. Capture real-time footage or instant images directly to the included microSD card, no computer required. Typical applications are precision assembly applications, quality control, production applications, electrical inspection, medical device inspection, aerospace, educational applications, research and development.
- Compact all-in-one system, 1080p full HD imaging at 60FPS
- HDMI output for additional monitor viewing, ezImageX3 software included
- Enhances productivity - eliminates eye strain and body fatigue
- 5" built-in HD screen, 1080p full HD output
- Save high resolution image/video files directly to microSD card
- 1/4" 2M CMOS sensor, 1920(H) x 1080(V) effective pixels
- Mini USB - Type A / HDMI interface
- ezImageX3 Windows 10 measuring software (via download code) software
- Dimension is 5.708 X 5.826 X 3.07inch
- 5" LCD color TFT LCD display
Contents
Mighty Scope ClearVue digital microscope, USB cable, Power supply, Snap shot remote control, 32gb MicroSD Card, 2600mAh 18650 Li-ion battery, User guide, Adjustable spring balanced arm, Free ezImageX3 software download.
Notes
Optional auxiliary lighting (sold separately).
Technical Specifications
8X to 25X
95mm
Mighty Scope ClearVue Series
Digital Inspections and Magnification Systems
1920 x 1080 Pixel
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
