New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Inspection
                                                                                                    5. Microscope Digital
                                                                                                    Print Page

                                                                                                    26700-218-PLR

                                                                                                    Digital Microscope, 10x-200x Magnification, 2592x1933 Pixel, USB, 4.4", Mighty Scope v2 Series

                                                                                                    AVEN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AVEN 26700-218-PLR
                                                                                                    ManufacturerAVEN
                                                                                                    Manufacturer Part No26700-218-PLR
                                                                                                    Newark Part No.57AK8948
                                                                                                    Product RangeMighty Scope v2 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$495.550
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $495.55
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AVEN
                                                                                                    ManufacturerAVEN
                                                                                                    Manufacturer Part No26700-218-PLR
                                                                                                    Newark Part No.57AK8948
                                                                                                    Product RangeMighty Scope v2 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Magnification10X - 200X
                                                                                                    For Use WithDigital Inspections and Magnification Systems
                                                                                                    Working Distance112mm
                                                                                                    Camera Type2592 x 1933 Pixel
                                                                                                    Product RangeMighty Scope v2 Series
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    26700-218-PLR is a Mighty Scope V2 USB digital microscope W/polarizer. It features a plug-and-play USB interface for an easy computer link, as well as adjustable magnification, image and video capture, a large working distance, and a broad magnification range of 10x to 200x. The operators will experience reduced fatigue and increased productivity by viewing clear magnifications on a monitor rather than hunching over traditional microscope eyepieces. The powerful scope also includes dimmable illumination an adjustable stand, as well as advanced software for image capture, annotation, and measurement, freeze frame, and compare mode - making it an essential tool for engineers, scientists, doctors, lab techs, forensic examiners, educators, and more. Adjust the height and screen focus of the Mighty Scope v2 in small increments by turning the fine-focus knob.

                                                                                                    • High-resolution magnification at your fingertips, detailed examination of any area you choose
                                                                                                    • LEDs can be turned on or off with brightness control wheel on the body
                                                                                                    • Polarizer reduces glare from reflective objects
                                                                                                    • Includes measurement software and adjustable metal stand with angle and tilt adjustment
                                                                                                    • 10x to 200x~ magnification, compatible with Mac and Windows
                                                                                                    • USB cable plugs into any computer to save, process and share images
                                                                                                    • Fine focus stand - adjust the screen focus in small increments
                                                                                                    • Brightness wheel controls 8 LEDs, ergonomic design allows comfortable use in either hand
                                                                                                    • 1/4" color CMOS, 2592 (H) x 1933 (V) pixels (5MP) effective pixels
                                                                                                    • 5VDC through USB port power source, 260mA (AVG) power consumption

                                                                                                    Contents

                                                                                                    Mighty Scope v2 microscope, Fine focus stand, Microscope mount, User manual, Software download, Polarizer attachment.

                                                                                                    Technical Specifications

                                                                                                    Magnification

                                                                                                    10X - 200X

                                                                                                    Working Distance

                                                                                                    112mm

                                                                                                    Product Range

                                                                                                    Mighty Scope v2 Series

                                                                                                    For Use With

                                                                                                    Digital Inspections and Magnification Systems

                                                                                                    Camera Type

                                                                                                    2592 x 1933 Pixel

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (14-Jun-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.