| Quantity | Price |
|---|---|
| 1+ | $2,861.95 |
Product Overview
26700-121-PRO is a digital microscope mighty cam pro AutoFlex with flex stand. The heart of this system is our Mighty Cam Pro auto focus camera. It offers both continuous and single-shot auto focus modes helping you increase your productivity. The camera also supports mouse wheel control for fine tuning. Data transfer up to 60 frames per second enables users to get clear images with ease. Camera's color processing is capable of a new level of precision producing extremely high color definition. The Mighty Cam Pro can change the depth of field without adjusting the optics. Simply click on the part of the image you want to focus on and the camera will bring that sector into focus. Typical applications are precision assembly applications, quality control, production applications, electrical inspection, medical device inspection, aerospace, educational applications, research and development.
- 1080p full HD imaging at 60 FPS, USB output connects to PC
- Built-in measurement software - no PC required, achieve instant auto focus
- Advanced measurement software included for computer connectivity
- Enhances productivity - eliminates eye strain and body fatigue
- Long working distance, 22" HD monitor included
- Save high resolution image/video files directly to SD card
- Includes a ball joint mount for 360 degree camera rotation
- Superior optics: 7x-70x magnification at a 6 inch working distance
- 1/2.8" CMOS sensor, 2MP, 1920x1080 dynamic resolution
- Size is3.57 x 3.07 x 2.787inch
Contents
Mighty cam pro (26100-258), Computer lens (26700-181), FlexArm with table clamp (26800B-557), 360 ball joint (26700-412), Ring light (26200B-216), 22" LCD HD monitor (26700-406), Mighty cam pro camera, USB mouse, HDMI cable, Power supply, SD card, Mosaic software, One ring light and power supply.
Technical Specifications
7X to 70X
6"
-
Precision Assembly, Electrical Inspection, Medical Device Inspection, Aerospace, R&D
6 Mega Pixel
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate