New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Inspection
                                                                                                  5. Microscope Digital
                                                                                                  Print Page

                                                                                                  26700-104-00

                                                                                                  Digital Microscope, 0.3 Mega Pixel, 10x/15x Magnification, 29MM Working Distance, Macro View Series

                                                                                                  AVEN
                                                                                                  AVEN 26700-104-00
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerAVEN
                                                                                                  Manufacturer Part No26700-104-00
                                                                                                  Newark Part No.67W2834
                                                                                                  Product RangeMacro View Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$1,060.58
                                                                                                  3+$1,020.30
                                                                                                  5+$1,000.17
                                                                                                  10+$980.03
                                                                                                  25+$946.47
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,060.58
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AVEN
                                                                                                  ManufacturerAVEN
                                                                                                  Manufacturer Part No26700-104-00
                                                                                                  Newark Part No.67W2834
                                                                                                  Product RangeMacro View Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Magnification10x, 15x
                                                                                                  For Use WithFactory Floor Monitoring of Parts, Delivered Materials & Assembled Products
                                                                                                  Working Distance29mm
                                                                                                  Camera Type0.3 Mega Pixel
                                                                                                  Product RangeMacro View Series
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  26700-104-00 is a macro view all in one scope with 10" LCD color monitor is mounted to a pole stand with LED illumination with a large base, color CCD camera, and switchable macro lens. The self-contained video inspection system is a compact, easily relocated instrument that simplifies quality checks at any stage of manufacturing or fabrication. Its all-in-one convenience, including a 2x digital zoom camera and 10-inch LCD monitor, is suited for factory floor monitoring of parts, delivered materials and assembled products. It can be moved and set up readily in production areas for spot inspections of solder joints, precision components, circuit boards and other critical process checks, while the ability to view images on a monitor helps to reduce eyestrain and fatigue. Quality Stand Included The package includes a pole stand with eco-friendly dimmable top and bottom illumination, as well as a stage plate.

                                                                                                  • Wide field of view and long working distance
                                                                                                  • Two parfocal lenses (10x and 15x)
                                                                                                  • Built in LED lighting with intensity control
                                                                                                  • 2x digital zoom and mirror function built into camera
                                                                                                  • Compact and easy to use
                                                                                                  • Macro with L and H setting lens system
                                                                                                  • White LED with intensity control illumination
                                                                                                  • Pole stand with built in LED illumination with intensity control base size: 8.661 x 11.18inch
                                                                                                  • 20 x 15mm at 10x 13.3 x 10mm at 15x field of view
                                                                                                  • 10x and 15x on screen magnification

                                                                                                  Contents

                                                                                                  All in one scope, Pole stand with built in LED illumination camera with macro lens 10", LCD monitor with power supply BNC cable and power supply for camera.

                                                                                                  Technical Specifications

                                                                                                  Magnification

                                                                                                  10x, 15x

                                                                                                  Working Distance

                                                                                                  29mm

                                                                                                  Product Range

                                                                                                  Macro View Series

                                                                                                  For Use With

                                                                                                  Factory Floor Monitoring of Parts, Delivered Materials & Assembled Products

                                                                                                  Camera Type

                                                                                                  0.3 Mega Pixel

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.