Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAVEN
Manufacturer Part No26600-510Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63AK2369
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $359.430 |
Price for:Each
Minimum: 1
Multiple: 1
$359.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No26600-510Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63AK2369
Technical Datasheet
Lighting TypeLED Light
Lamp Base Type-
Input Power28W
Input Voltage-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Lighting Type
LED Light
Input Power
28W
Product Range
-
Lamp Base Type
-
Input Voltage
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
