Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAVEN
Manufacturer Part No26509-STNCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.77Y8296
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $128.680 |
Price for:Each
Minimum: 1
Multiple: 1
$128.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No26509-STNCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.77Y8296
Technical Datasheet
Accessory TypeFloor Stand with Castors
For Use WithAven ProVue SuperSlim Magnifying Lamps
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
26509-STN is a heavy duty floor stand with castors. This is a heavy duty weighted stand with 5 full swivel castors for easy mobility. Ideal for use with magnifying lamps that needs to be moved frequently, such as in beauty saloons, home, medical applications. Pole height is 30inch and crossbars are 8.5" long. Will accommodate magnifying lamps with post diameter of maximum 0.45inch. Will accept Aven magnifiers 26501-SIV, 26501-LED, 26502-LED, 26505-SIV and 26505-LED. Assembly required.
- 5 full swivel castors for easy mobility
- Designed for durability
- Easy to clean, no maintenance required
Contents
Base with weight, 5 cross bars and 5 castors with hardware for assembly.
Technical Specifications
Accessory Type
Floor Stand with Castors
Product Range
-
For Use With
Aven ProVue SuperSlim Magnifying Lamps
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
