| Quantity | Price |
|---|---|
| 1+ | $423.890 |
Product Information
Product Overview
26505-ESL-XL5-UV is a Mighty Vue Pro 5 diopter [2.25x] magnifying lamp with UV and white LEDs -ESD safe. This model features 48 adjustable white LEDs as well as 30 UV LEDs operating at 400nm. The extra-wide 7.5" x 6.2" lens provides a large viewing area with a magnification of 2.25x. Blacklight (320-400nm) does not represent a hazard under normal use conditions. The Mighty Vue Pro UV lamp features unique illumination options, giving operators the ability to use Ultraviolet (UV) LEDs or standard white LEDs. Operating at 400nm the UV LED lights in this magnifying lamp can be used for examination of conformal coatings, holograms, etc, any type of materials that fluoresces under inspection. This model features 48 adjustable white LEDs as well as 30 UV LEDs operating at 400nm. Features an ESD safe coating to dissipate static energy designed to protect sensitive components.
- Innovative design, adjustable lighting, lamp positioning
- Fully covered spring-balanced arm with a large working range
- Swivel motion allows the lamp head to rotate, covered spring arm prevents pinching hazards
- Maximum illumination is 1100lm, UV LEDs is 400nm
- Adjust the lamp knob to set your preferred lamp angle, stays in place in any position
- Includes heavy-duty table clamp and power adapter
- Input: 100-240V - 50/60Hz 0.3A maximum, output is 20V, 0.6A
- Approx. 36inch (maximum) reach
Contents
Mighty Vue XL5-UV Lamp, Table clamp, Power adapter.
Technical Specifications
Bench / Desktop
Inspections
Mighty Vue Pro Series
No SVHC (14-Jun-2023)
-
2.25X / 5 Diopter
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate