Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $177.580 |
Price for:Each
Minimum: 1
Multiple: 1
$177.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No26200B-216
Newark Part No.26R9338
Technical Datasheet
Accessory TypeLED Ring Light
For Use WithAven Video Zoom Microscopes
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
26200B-216 is a LED ring light for video zoom microscopes. Compact source of LED lighting with a fully adjustable high resolution dimmer that provides uniformity and shadow free illumination. Consists of 96 LED lights that do not heat or flicker. Adapter may be required to mount a micro video lens. Opening 1.96inch with 3 thumb screws for mounting.
- Continuous brightness control, flicker free
- No color change with temperature, energy saving
- 5500K white LED color temperature
- >70,000 lux light intensity
- Dimension is 1.96inch inner ring, 2.283inch outer ring, 0.472inch depth, 1.417inch height
- 1.96 to 6.29inch working distance
- 4W power consumption, AC 90-265V, 50/60Hz power supply
Contents
One ring light and power supply.
Technical Specifications
Accessory Type
LED Ring Light
Product Range
-
For Use With
Aven Video Zoom Microscopes
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate