Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAVEN
Manufacturer Part No26051Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.26R9314
Product RangeLumiLoupe Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 12+ | $9.720 |
Price for:Each
Minimum: 12
Multiple: 12
$116.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No26051Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.26R9314
Product RangeLumiLoupe Series
Technical Datasheet
Magnifier TypeEye Loupe
Arm Length-
For Use WithInspections
Magnification10X
Product RangeLumiLoupe Series
Plug Type-
SVHCNo SVHC (14-Jun-2023)
Product Overview
26051 is a 10x magnifier. It is a fixed focus magnifier with clear acrylic bases that permit ambient light to illuminate subject for clear bright viewing. LumiLoupe™ is a 10x power stand Magnifier that makes the ordinary extraordinary. This magnifier reveals details you've never seen before in things you look at every day. Pre-focused dual lenses allow examination of objects close-up, while a transparent acrylic base permits ambient light to illuminate the subject for bright, clear viewing. Choose this 10x power magnifier for fine details, coins, stamps, photography and miniatures.
- Pre-focused dual lenses allow examination of objects close-up
- Transparent acrylic base permits ambient light to illuminate the object
- Powerful 10x magnification
- Ideal for model makers, stamp and coin collectors, and photography
- Dimension is 1.96inch x 1.96inch x 1.75inch
Technical Specifications
Magnifier Type
Eye Loupe
For Use With
Inspections
Product Range
LumiLoupe Series
SVHC
No SVHC (14-Jun-2023)
Arm Length
-
Magnification
10X
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
