Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAVEN
Manufacturer Part No26034-LEDCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.98W0525
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 12+ | $9.960 |
Price for:Each
Minimum: 12
Multiple: 12
$119.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
26034-LED is a eye loupe 10x with swivel LED light. Excellent for close inspection, this lightweight and sturdy glass lens magnifier rests comfortably in the eye socket. Its powerful 10x lens makes it ideal for use by jewelers, photographers, watchmakers, printers, and quality control inspectors. The bright LED light with swivel allows you to shine the light on item being viewed.
- Adjustable, bright LED light
- Dimension is 1.5" x 1.35" x 1.35"
Technical Specifications
Magnifier Type
Eye Loupe
For Use With
Jewellers, Photographers, Watchmakers Printers and Quality Control Inspectors
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Arm Length
-
Magnification
10X
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
