Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAVEN
Manufacturer Part No18704Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.26R9235
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 12+ | $49.810 |
Price for:Each
Minimum: 12
Multiple: 12
$597.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No18704Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.26R9235
Technical Datasheet
Tweezer TypeComponent Handling, ESD Safe
Tweezer Tip TypeStraight, Pointed
Overall Length130mm
Tip StyleStyle 304
Tweezer Body Material-
Tweezer Tip MaterialCarbon Fibre Tip
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
18704 is a Carbofib 304-CF tweezer. This premium, ESD safe tweezer features excellent wear and abrasion resistance. Ideal for handling sensitive materials such as electronic components, micro-mechanical parts, glass and ceramic substrates, this tweezer provides very high rigidity, excellent tensile and flexural strength and has good chemical resistance to oils, grease, fuels, and non-polar solvents.
- Accu-Tek 304 straight fine tips
- Polyamide 66 reinforced w/ carbon fiber
- Very high rigidity, excellent tensile and flexural strength
- Good chemical resistance to oils, grease, fuels, non polar solvents
- Not resistant to strong acids, alkalis and hot water or steam
- 0.02inch wide, non-replaceable, 5inch length
Technical Specifications
Tweezer Type
Component Handling, ESD Safe
Overall Length
130mm
Tweezer Body Material
-
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
Style 304
Tweezer Tip Material
Carbon Fibre Tip
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
