Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AVEN |
|---|---|
| Manufacturer Part No | 18480CLCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 63AK2265 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.390 |
Price for:Each
Minimum: 1
Multiple: 1
$23.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AVEN |
|---|---|
| Manufacturer Part No | 18480CLCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 63AK2265 |
| Technical Datasheet | |
| No. of Tweezers | 4 |
| Tweezer Body Material | - |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
18480CL is a 4 piece cross locking tweezer set. This convenient kit includes 4 of our most popular cross locking tweezers in a button up case for easy travel and storage.
Contents
Curved cross locking tweezers with fiber grip (5.25" length), Straight cross locking tweezers with fiber grip (5.25" length), Wide straight cross locking tweezers (5.25" length), Short straight cross locking tweezers (4.5" length).
Technical Specifications
| No. of Tweezers | 4 |
|---|---|
| Product Range | - |
| Tweezer Body Material | - |
|---|---|
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
