Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.840 |
Price for:Each
Minimum: 1
Multiple: 1
$22.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No18072-ERCopy
Newark Part No.26R9173
Technical Datasheet
Tweezer TypeESD Safe
Tweezer Tip TypeCurve, Pointed
Overall Length120mm
Tip StyleStyle 7
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- 7-SA comfort grip tweezer
- Pattern 7-SA curved, super fine tips
- ESD safe cushion foam grips
- Anti-acid, anti-magnetic, stainless steel material
- Length is 4 3/4inch
- 50° degree of bend
Technical Specifications
Tweezer Type
ESD Safe
Overall Length
120mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Curve, Pointed
Tip Style
Style 7
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
